
DAC1218LCJ-1 | |
|---|---|
DigiKey Part Number | 2156-DAC1218LCJ-1-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DAC1218LCJ-1 |
Description | IC DAC 12BIT 18-CDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 18-CDIP |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer National Semiconductor | Voltage - Supply, Analog 5V ~ 15V |
Packaging Bulk | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | Architecture Multiplying DAC, R-2R |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 18-CDIP (0.300", 7.62mm) |
Settling Time 1µs | Supplier Device Package 18-CDIP |
Output Type Current - Buffered | Mounting Type Through Hole |
Differential Output No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,54182 € | 253,92 € |
| Unit Price without VAT: | 11,54182 € |
|---|---|
| Unit Price with VAT: | 13,73477 € |

