
DAC1214U | |
|---|---|
DigiKey Part Number | 2156-DAC1214U-ND |
Manufacturer | |
Manufacturer Product Number | DAC1214U |
Description | IC DAC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-SOIC |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 4.75V ~ 5.25V |
Packaging Bulk | Voltage - Supply, Digital 4.75V ~ 5.25V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture Multiplying DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Serial |
| Bulk: | 1120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,08810 € | 253,85 € |
| Unit Price without VAT: | 12,08810 € |
|---|---|
| Unit Price with VAT: | 14,38484 € |

