
DAC101S101CIMM | |
|---|---|
DigiKey Part Number | 2156-DAC101S101CIMM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DAC101S101CIMM |
Description | IC DAC 10BIT 8-VSSOP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
Category | Reference Type Supply |
Manufacturer National Semiconductor | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Bulk | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.6, +0.15/-0.05 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 7.5µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Bulk: | 2220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,05376 € | 258,17 € |
| Unit Price without VAT: | 1,05376 € |
|---|---|
| Unit Price with VAT: | 1,25397 € |

