
DAC1000LCN | |
|---|---|
DigiKey Part Number | 2156-DAC1000LCN-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DAC1000LCN |
Description | IC DAC 10BIT 24-DIP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 24-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | - | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | - | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-DIP | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,69200 € | 260,76 € |
| Unit Price without VAT: | 8,69200 € |
|---|---|
| Unit Price with VAT: | 10,34348 € |

