
DAC0806LCN | |
|---|---|
DigiKey Part Number | 2156-DAC0806LCN-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DAC0806LCN |
Description | IC DAC 16DIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Mounting Type | Through Hole |
| Tube: | 545 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 203 | 1,26507 € | 256,81 € |
| Unit Price without VAT: | 1,26507 € |
|---|---|
| Unit Price with VAT: | 1,50543 € |

