
DAC0801LCN | |
|---|---|
DigiKey Part Number | 2156-DAC0801LCN-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DAC0801LCN |
Description | IC DAC 8BIT 16-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 16-PDIP |
Datasheet | Datasheet |
Category | Number of Bits 8 |
Manufacturer National Semiconductor | Package / Case 16-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 16-PDIP |
Part Status Obsolete | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,64032 € | 255,89 € |
| Unit Price without VAT: | 1,64032 € |
|---|---|
| Unit Price with VAT: | 1,95198 € |

