
D950N18TXPSA1 | |
|---|---|
DigiKey Part Number | 448-D950N18TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D950N18TXPSA1 |
Description | DIODE STANDARD 1800V 950A |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode 1800 V 950A Clamp On |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.12 V @ 650 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 40 mA @ 1800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1800 V | Operating Temperature - Junction -40°C ~ 180°C |
Current - Average Rectified (Io) 950A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,48000 € | 109,48 € |
| 18 | 86,67944 € | 1.560,23 € |
| Unit Price without VAT: | 109,48000 € |
|---|---|
| Unit Price with VAT: | 130,28120 € |

