
D87C521 | |
|---|---|
DigiKey Part Number | 2156-D87C521-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | D87C521 |
Description | 8-BIT, UVPROM, 8051 CPU |
Customer Reference | |
Detailed Description | 80C51 - Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) EPROM 40-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | UART/USART | |
Peripherals | POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | EPROM | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-CDIP | |
Package / Case | 40-CDIP (0.600", 15.24mm) | |
Base Product Number |
| Bulk: | 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 59,30500 € | 237,22 € |
| Unit Price without VAT: | 59,30500 € |
|---|---|
| Unit Price with VAT: | 70,57295 € |

