8051 - Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) EPROM 40-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D8753H

DigiKey Part Number
2156-D8753H-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
D8753H
Description
8-BIT, UVPROM, 8051 CPU
Customer Reference
Detailed Description
8051 - Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) EPROM 40-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
EPROM
Packaging
Bulk
RAM Size
128 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
External, Internal
Core Processor
8051
Operating Temperature
-55°C ~ 125°C (TC)
Core Size
Mounting Type
Through Hole
Speed
12MHz
Supplier Device Package
40-CDIP
Connectivity
UART/USART
Package / Case
40-CDIP (0.600", 15.24mm)
Number of I/O
32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.757
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:11757
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
642,17500 €253,05 €
Unit Price without VAT:42,17500 €
Unit Price with VAT:50,18825 €