
D8749H | |
|---|---|
DigiKey Part Number | 2156-D8749H-2156-ND |
Manufacturer | |
Manufacturer Product Number | D8749H |
Description | IC MCU 8BIT |
Customer Reference | |
Detailed Description | D8749H - Microcontroller IC 8-Bit 2KB (2K x 8) EEPROM 40-CDIP |
Datasheet | Datasheet |
Category | Program Memory Type EEPROM |
Mfr | RAM Size 128K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Core Processor D8749H | Supplier Device Package 40-CDIP |
Core Size | Package / Case 40-CDIP |
Number of I/O 27 | Base Product Number |
Program Memory Size |
| Bulk: | 748 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 79,80667 € | 239,42 € |
| Unit Price without VAT: | 79,80667 € |
|---|---|
| Unit Price with VAT: | 94,96994 € |

