8741A 8741A Microcontroller IC 8-Bit 3.3MHz 1KB (1K x 8) EPROM 40-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D8741A8

DigiKey Part Number
2156-D8741A8-ND
Manufacturer
Manufacturer Product Number
D8741A8
Description
8-BIT, UVPROM, 8048 CPU
Customer Reference
Detailed Description
8741A 8741A Microcontroller IC 8-Bit 3.3MHz 1KB (1K x 8) EPROM 40-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
EPROM
Series
RAM Size
64 x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
8741A
Mounting Type
Through Hole
Core Size
8-Bit
Supplier Device Package
40-CDIP
Speed
3.3MHz
Package / Case
40-CDIP
Peripherals
DMA
Base Product Number
Number of I/O
18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.489
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1489
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1913,59842 €258,37 €
Unit Price without VAT:13,59842 €
Unit Price with VAT:16,18212 €