
D82C54 | |
|---|---|
DigiKey Part Number | 2156-D82C54-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | D82C54 |
Description | IC OSC PROG TIMER 8MHZ 24-CDIP |
Customer Reference | |
Detailed Description | Programmable Timer IC 8MHz 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Programmable Timer | |
Count | - | |
Frequency | 8MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 20 mA | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 24-CDIP | |
Mounting Type | Through Hole |
| Bulk: | 334 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,94533 € | 254,18 € |
| Unit Price without VAT: | 16,94533 € |
|---|---|
| Unit Price with VAT: | 20,16494 € |

