
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | CPU | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 25MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | 18-CDIP | |
Supplier Device Package | 18-CDIP |
| Bulk: | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 57,17800 € | 285,89 € |
| Unit Price without VAT: | 57,17800 € |
|---|---|
| Unit Price with VAT: | 68,04182 € |

