
D8254-2 | |
|---|---|
DigiKey Part Number | 2156-D8254-2-ND |
Manufacturer | |
Manufacturer Product Number | D8254-2 |
Description | PROGRAMMABLE TIMER, 3 TIMER(S), |
Customer Reference | |
Detailed Description | Counter/Timer Circuit (CTC) IC 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Counter/Timer Circuit (CTC) | |
Count | - | |
Frequency | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Package / Case | 24-CDIP | |
Supplier Device Package | 24-CDIP | |
Mounting Type | Through Hole |
| Bulk: | 1774 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,45400 € | 237,27 € |
| Unit Price without VAT: | 47,45400 € |
|---|---|
| Unit Price with VAT: | 56,47026 € |



