
D73042F12V | |
|---|---|
DigiKey Part Number | 2156-D73042F12V-ND |
Manufacturer | |
Manufacturer Product Number | D73042F12V |
Description | MCU , 16-BIT, H8/300H CPU |
Customer Reference | |
Detailed Description | H8/300H H8® H8/300H Microcontroller IC 16-Bit OTP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300H | |
Core Size | 16-Bit | |
Connectivity | SCI | |
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Base Product Number |
| Bulk: | 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,05545 € | 253,61 € |
| Unit Price without VAT: | 23,05545 € |
|---|---|
| Unit Price with VAT: | 27,43599 € |

