
D72F5T2 | |
|---|---|
DigiKey Part Number | 2156-D72F5T2-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | D72F5T2 |
Description | TRANS NPN 50V 5A TO252 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 5 A 1 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 1A, 1V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-252 (DPAK) |
Vce Saturation (Max) @ Ib, Ic 400mV @ 150mA, 3A |
| Bulk: | 9915 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | 0,54828 € | 255,50 € |
| Unit Price without VAT: | 0,54828 € |
|---|---|
| Unit Price with VAT: | 0,65245 € |

