
D64ES5 | |
|---|---|
DigiKey Part Number | 2156-D64ES5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | D64ES5 |
Description | TRANS NPN DARL 400V 20A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 400 V 20 A 125 W Through Hole TO-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10A, 5V |
Packaging Bulk | Power - Max 125 W |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 20 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-3 |
Vce Saturation (Max) @ Ib, Ic 3.5V @ 3A, 30A |
| Bulk: | 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,53435 € | 254,58 € |
| Unit Price without VAT: | 5,53435 € |
|---|---|
| Unit Price with VAT: | 6,58588 € |

