
D64DV7 | |
|---|---|
DigiKey Part Number | 2156-D64DV7-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | D64DV7 |
Description | TRANS NPN DARL 500V 50A TO-204AE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 500 V 50 A 180 W Through Hole TO-204AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 A | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 5A, 75A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 20A, 5V | |
Power - Max | 180 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AE | |
Supplier Device Package | TO-204AE |
| Bulk: | 154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,75214 € | 262,53 € |
| Unit Price without VAT: | 18,75214 € |
|---|---|
| Unit Price with VAT: | 22,31505 € |

