
D6417709SF100B | |
|---|---|
DigiKey Part Number | 2156-D6417709SF100B-RE-ND |
Manufacturer | |
Manufacturer Product Number | D6417709SF100B |
Description | IC MCU 32BIT ROMLESS 208LQFP |
Customer Reference | |
Detailed Description | SH-3 SuperH® SH7700 Microcontroller IC 32-Bit 100MHz ROMless 208-LQFP (28x28) |
Datasheet | Datasheet |
Category | Number of I/O 96 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.55V ~ 1.95V |
Part Status Obsolete | Data Converters A/D 8x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor SH-3 | Operating Temperature -20°C ~ 75°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 208-LQFP (28x28) |
Connectivity EBI/EMI, FIFO, IrDA, SCI, SmartCard | Package / Case 208-LQFP |
Peripherals DMA, POR, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,29857 € | 256,18 € |
| Unit Price without VAT: | 18,29857 € |
|---|---|
| Unit Price with VAT: | 21,77530 € |

