
D44VM10 | |
|---|---|
DigiKey Part Number | 2156-D44VM10-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | D44VM10 |
Description | TRANS NPN 80V 8A TO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 50MHz 50 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 4A, 1V | |
Power - Max | 50 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Bulk: | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | 1,04133 € | 259,29 € |
| Unit Price without VAT: | 1,04133 € |
|---|---|
| Unit Price with VAT: | 1,23918 € |

