
D42C1 | |
|---|---|
DigiKey Part Number | 2156-D42C1-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | D42C1 |
Description | TRANS NPN 30V 3A TO-202AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 2.1 W Through Hole TO-202AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 200mA, 1V | |
Power - Max | 2.1 W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-202 Long Tab | |
Supplier Device Package | TO-202AB |
| Bulk: | 1699 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | 0,43030 € | 260,76 € |
| Unit Price without VAT: | 0,43030 € |
|---|---|
| Unit Price with VAT: | 0,51206 € |

