
D40V1 | |
|---|---|
DigiKey Part Number | 2156-D40V1-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | D40V1 |
Description | TRANS NPN 250V 0.1A TO-202AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 100 mA 1.7 W Through Hole TO-202AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 20mA, 10V | |
Power - Max | 1.7 W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-202 Long Tab | |
Supplier Device Package | TO-202AB |
| Bulk: | 3783 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 478 | 0,54218 € | 259,16 € |
| Unit Price without VAT: | 0,54218 € |
|---|---|
| Unit Price with VAT: | 0,64519 € |

