
D2-81435-LR | |
|---|---|
DigiKey Part Number | 2156-D2-81435-LR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | D2-81435-LR |
Description | IC AUDIO SIGNAL PROCESSOR |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 4 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 4 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Specifications | Class D | |
Mounting Type | Surface Mount |
| Bulk: | 393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 6,02419 € | 259,04 € |
| Unit Price without VAT: | 6,02419 € |
|---|---|
| Unit Price with VAT: | 7,16879 € |

