
D2-81433-LR | |
|---|---|
DigiKey Part Number | 2156-D2-81433-LR-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | D2-81433-LR |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Audio 4 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 4 | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP |
| Tube: | 6555 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,63000 € | 259,28 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

