
D13004F16V | |
|---|---|
DigiKey Part Number | 2156-D13004F16V-ND |
Manufacturer | |
Manufacturer Product Number | D13004F16V |
Description | MCU H8/300H / H8/3002 |
Customer Reference | |
Detailed Description | H8/300H H8® H8/300H Microcontroller IC 16-Bit 16MHz ROMless |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300H | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | SCI | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Base Product Number |
| Bulk: | 744 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,85385 € | 256,20 € |
| Unit Price without VAT: | 9,85385 € |
|---|---|
| Unit Price with VAT: | 11,72608 € |

