
D12392F20IV | |
|---|---|
DigiKey Part Number | 2156-D12392F20IV-1833-ND |
Manufacturer | |
Manufacturer Product Number | D12392F20IV |
Description | MICROCONTROLLER, 16-BIT, H8S/200 |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2300 Microcontroller IC 16-Bit 20MHz ROMless 128-QFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | H8S/2000 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | SCI, SmartCard | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-QFP (14x20) | |
Package / Case | 128-BFQFP | |
Base Product Number |
| Bulk: | 289 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,70583 € | 256,94 € |
| Unit Price without VAT: | 10,70583 € |
|---|---|
| Unit Price with VAT: | 12,73994 € |

