
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8S/2000 | |
Core Size | 32-Bit | |
Speed | 20MHz | |
Connectivity | SCI, SmartCard, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b SAR; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-QFP (14x20) | |
Package / Case | 128-BFQFP | |
Base Product Number |
| Bulk: | 299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,46778 € | 255,63 € |
| Unit Price without VAT: | 9,46778 € |
|---|---|
| Unit Price with VAT: | 11,26666 € |

