
CYV270M0104EQ-LXC | |
|---|---|
DigiKey Part Number | 2156-CYV270M0104EQ-LXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CYV270M0104EQ-LXC |
Description | EQUALIZER CIRCUIT, 1 CHANNEL(S) |
Customer Reference | |
Detailed Description | Video Equipment Interface 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CYV270M0104EQ-LXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Video Equipment | |
Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Tray: | 112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,34941 € | 260,94 € |
| Unit Price without VAT: | 15,34941 € |
|---|---|
| Unit Price with VAT: | 18,26580 € |

