
CYV15G0401DXB-BGC | |
|---|---|
DigiKey Part Number | 2156-CYV15G0401DXB-BGC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CYV15G0401DXB-BGC |
Description | ETHERNET TRANSCEIVER, 4-TRNSVR |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 256-L2BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | CYV15G0401DXB-BGC Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Cypress Semiconductor Corp | Current - Supply 870mA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 256-BGA Exposed Pad |
Function Transceiver | Supplier Device Package 256-L2BGA (27x27) |
Interface LVTTL | Base Product Number |
Number of Circuits 4 |
| Tray: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 43,93167 € | 263,59 € |
| Unit Price without VAT: | 43,93167 € |
|---|---|
| Unit Price with VAT: | 52,27869 € |

