ARM9® EZ-USB CX3 USB Host/Peripheral Controller Microcontroller IC External Program Memory 121-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYUSB3064-BZXI

DigiKey Part Number
2156-CYUSB3064-BZXI-ND
Manufacturer
Manufacturer Product Number
CYUSB3064-BZXI
Description
USB BUS CONTROLLER PBGA121
Customer Reference
Detailed Description
ARM9® EZ-USB CX3 USB Host/Peripheral Controller Microcontroller IC External Program Memory 121-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
CYUSB3064-BZXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB Host/Peripheral Controller
Core Processor
ARM9®
Program Memory Type
External Program Memory
Controller Series
CYUSB
RAM Size
512K x 8
Interface
GPIF, I2C, I2S, SPI, UART, USB
Number of I/O
12
Voltage - Supply
1.15V ~ 1.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
121-LFBGA
Supplier Device Package
121-BGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:37
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1418,93286 €265,06 €
Unit Price without VAT:18,93286 €
Unit Price with VAT:22,53010 €