
CYUSB3033-BZXC | |
|---|---|
DigiKey Part Number | 2156-CYUSB3033-BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3033-BZXC |
Description | USB BUS CONTROLLER PBGA121 |
Customer Reference | |
Detailed Description | ARM9® EZ-USB FX3S™ USB Host/Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CYUSB3033-BZXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Host/Peripheral Controller | |
Core Processor | ARM9® | |
Program Memory Type | External Program Memory | |
Controller Series | CYUSB | |
RAM Size | 512K x 8 | |
Interface | GPIF, I2C, I2S, MMC/SD/SDIO, SPI, UART, USB | |
Number of I/O | 60 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-FBGA (10x10) |
| Bulk: | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,80545 € | 250,86 € |
| Unit Price without VAT: | 22,80545 € |
|---|---|
| Unit Price with VAT: | 27,13849 € |

