
CYTMA545-48LQI36AC | |
|---|---|
DigiKey Part Number | 2156-CYTMA545-48LQI36AC-ND |
Manufacturer | |
Manufacturer Product Number | CYTMA545-48LQI36AC |
Description | IC TSC 2 WIRE CAP 48-QFN |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Interface I2C, SPI |
Manufacturer Cypress Semiconductor Corp | Voltage - Supply 1.71V ~ 5.5V, 2.65V ~ 5.5V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-UFQFN Exposed Pad |
Touchscreen 2 Wire Capacitive | Supplier Device Package 48-QFN (6x6) |
| Bulk: | 199 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,13340 € | 256,67 € |
| Unit Price without VAT: | 5,13340 € |
|---|---|
| Unit Price with VAT: | 6,10875 € |

