
CYS25G0101DX-AEXC | |
|---|---|
DigiKey Part Number | 2156-CYS25G0101DX-AEXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CYS25G0101DX-AEXC |
Description | IC TRANSCEIVER 16/16 120TQFP |
Customer Reference | |
Detailed Description | 16/16 Transceiver SONET, OC-48 120-TQFP (14x14) |
EDA/CAD Models | CYS25G0101DX-AEXC Models |
Category | Voltage - Supply 2.97V ~ 3.63V |
Manufacturer Cypress Semiconductor Corp | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 120-TQFP Exposed Pad |
Type Transceiver | Supplier Device Package 120-TQFP (14x14) |
Protocol SONET, OC-48 | Base Product Number |
Number of Drivers/Receivers 16/16 |
| Tray: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 152,34500 € | 304,69 € |
| Unit Price without VAT: | 152,34500 € |
|---|---|
| Unit Price with VAT: | 181,29055 € |

