
CYPD1132-16SXQ | |
|---|---|
DigiKey Part Number | 2156-CYPD1132-16SXQ-CY-ND |
Manufacturer | |
Manufacturer Product Number | CYPD1132-16SXQ |
Description | MICROPROCESSOR CIRCUIT, CMOS |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG1 USB Type C Microcontroller IC FLASH (32KB) 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | RAM Size 4K x 8 |
Manufacturer Cypress Semiconductor Corp | Interface I2C, SPI, UART/USART, USB |
Series | Number of I/O 11 |
Packaging Tube | Voltage - Supply 1.71V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Type C | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 16-SOIC |
Program Memory Type FLASH (32KB) |
| Tube: | 6799 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 1,75083 € | 253,87 € |
| Unit Price without VAT: | 1,75083 € |
|---|---|
| Unit Price with VAT: | 2,08349 € |

