
CYPD1131-35FNXIT | |
|---|---|
DigiKey Part Number | 2156-CYPD1131-35FNXIT-ND |
Manufacturer | |
Manufacturer Product Number | CYPD1131-35FNXIT |
Description | MICROPROCESSOR CIRCUIT PBGA35 |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG1 USB Type C Microcontroller IC FLASH (32KB) 35-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32KB) | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 31 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 35-UFBGA, WLCSP | |
Supplier Device Package | 35-WLCSP (3.23x2.10) |
| Bulk: | 1820 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 134 | 1,92776 € | 258,32 € |
| Unit Price without VAT: | 1,92776 € |
|---|---|
| Unit Price with VAT: | 2,29403 € |

