
CYP15G0401RB-BGC | |
|---|---|
DigiKey Part Number | 2156-CYP15G0401RB-BGC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CYP15G0401RB-BGC |
Description | QUAD HOTLINK II RECEIVER |
Customer Reference | |
Detailed Description | Telecom IC Receiver 256-L2BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | CYP15G0401RB-BGC Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Cypress Semiconductor Corp | Current - Supply 640mA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 256-BGA Exposed Pad |
Function Receiver | Supplier Device Package 256-L2BGA (27x27) |
Interface LVTTL | Base Product Number |
Number of Circuits 4 |
| Tray: | 1030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,77800 € | 278,89 € |
| Unit Price without VAT: | 55,77800 € |
|---|---|
| Unit Price with VAT: | 66,37582 € |

