


CYDC128B08-55AXI | |
|---|---|
DigiKey Part Number | 2156-CYDC128B08-55AXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CYDC128B08-55AXI |
Description | IC SRAM 128KBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, MoBL Memory IC 128Kbit Parallel 55 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Organization 16K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tray | Write Cycle Time - Word, Page 55ns |
Part Status Obsolete | Access Time 55 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V, 2.4V ~ 2.6V, 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Dual Port, MoBL | Package / Case |
Memory Size | Supplier Device Package 100-TQFP (14x14) |
| Tray: | 1964 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,35711 € | 255,14 € |
| Unit Price without VAT: | 3,35711 € |
|---|---|
| Unit Price with VAT: | 3,99496 € |

