


CYDC064B16-55AXI | |
|---|---|
DigiKey Part Number | 2156-CYDC064B16-55AXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CYDC064B16-55AXI |
Description | IC SRAM 64KBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, MoBL Memory IC 64Kbit Parallel 55 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, MoBL | |
Memory Size | ||
Memory Organization | 4K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 1.7V ~ 1.9V, 2.4V ~ 2.6V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Tray: | 2975 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,80044 € | 261,02 € |
| Unit Price without VAT: | 5,80044 € |
|---|---|
| Unit Price with VAT: | 6,90252 € |

