


CYDC064B08-55AXI | |
|---|---|
DigiKey Part Number | 2156-CYDC064B08-55AXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CYDC064B08-55AXI |
Description | IC SRAM 64KBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, MoBL Memory IC 64Kbit Parallel 55 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V, 2.4V ~ 2.6V, 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, MoBL | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Tray: | 3686 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,72822 € | 257,77 € |
| Unit Price without VAT: | 5,72822 € |
|---|---|
| Unit Price with VAT: | 6,81658 € |

