SRAM - Dual Port, Synchronous Memory IC 18Mbit Parallel 100 MHz 484-FBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYD18S72V-100BBC

DigiKey Part Number
2156-CYD18S72V-100BBC-ND
Manufacturer
Manufacturer Product Number
CYD18S72V-100BBC
Description
IC SRAM 18MBIT PAR 484FBGA
Customer Reference
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 18Mbit Parallel 100 MHz 484-FBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Synchronous
Memory Size
Memory Organization
256K x 72
Memory Interface
Parallel
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:124
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2161,74000 €323,48 €
Unit Price without VAT:161,74000 €
Unit Price with VAT:192,47060 €