
CYD18S36V-100BBC | |
|---|---|
DigiKey Part Number | 2156-CYD18S36V-100BBC-ND |
Manufacturer | |
Manufacturer Product Number | CYD18S36V-100BBC |
Description | IC SRAM 18MBIT PAR 256FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port Memory IC 18Mbit Parallel 100 MHz 256-FBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 256-FBGA (23x23) | |
Base Product Number |
| Bulk: | 62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,75000 € | 197,75 € |
| Unit Price without VAT: | 197,75000 € |
|---|---|
| Unit Price with VAT: | 235,32250 € |

