
CYD09S36V-133BBC | |
|---|---|
DigiKey Part Number | 2156-CYD09S36V-133BBC-ND |
Manufacturer | |
Manufacturer Product Number | CYD09S36V-133BBC |
Description | DUAL-PORT SRAM, 256KX36, 4.4NS P |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 9Mbit Parallel 256-FBGA (17x17) |
Category | Technology SRAM - Dual Port, Synchronous |
Mfr | Memory Size |
Packaging Bulk | Memory Organization 256K x 36 |
Part Status Active | Memory Interface Parallel |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Volatile | Package / Case |
Memory Format | Supplier Device Package 256-FBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,25000 € | 197,25 € |
| Unit Price without VAT: | 197,25000 € |
|---|---|
| Unit Price with VAT: | 234,72750 € |

