
CYD02S36V-167BBC | |
|---|---|
DigiKey Part Number | 2156-CYD02S36V-167BBC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CYD02S36V-167BBC |
Description | IC SRAM 2MBIT PAR 167MHZ 256FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 2Mbit Parallel 167 MHz 4.4 ns 256-FBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 64K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 4.4 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |
| Tray: | 95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 151,40500 € | 302,81 € |
| Unit Price without VAT: | 151,40500 € |
|---|---|
| Unit Price with VAT: | 180,17195 € |

