ARM® Cortex®-M3 FM3 MB9A150RA Microcontroller IC 32-Bit 40MHz 416KB (416K x 8) FLASH 120-LQFP (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9AF155RAPMC-G-JNE2

DigiKey Part Number
2156-CY9AF155RAPMC-G-JNE2-ND
Manufacturer
Manufacturer Product Number
CY9AF155RAPMC-G-JNE2
Description
CY9AF155RAPMC-G-JNE2 - 32-BIT A
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM3 MB9A150RA Microcontroller IC 32-Bit 40MHz 416KB (416K x 8) FLASH 120-LQFP (16x16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
40MHz
Connectivity
CSIO, EBI/EMI, I2C, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
103
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
120-LQFP (16x16)
Package / Case
120-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:84
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
347,53029 €256,03 €
Unit Price without VAT:7,53029 €
Unit Price with VAT:8,96105 €