
CY8CTST200-48PVXI | |
|---|---|
DigiKey Part Number | 2156-CY8CTST200-48PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CTST200-48PVXI |
Description | SYSTEM-ON-CHIP WITH ON-CHIP CONT |
Customer Reference | |
Detailed Description | M8C TrueTouch™ Touchscreen Controller Microcontroller IC FLASH (32KB) 48-BSSOP (0.295", 7.50mm Width) |
Category | Controller Series CY8CT |
Manufacturer Cypress Semiconductor Corp | RAM Size 2K x 8 |
Series | Interface I2C, SPI, UART/USART, USB |
Packaging Bulk | Number of I/O 38 |
Part Status Obsolete | Voltage - Supply 1.8V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Applications Touchscreen Controller | Mounting Type Surface Mount |
Core Processor M8C | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Program Memory Type FLASH (32KB) | Supplier Device Package 48-SSOP |
| Bulk: | 4582 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 3,08518 € | 256,07 € |
| Unit Price without VAT: | 3,08518 € |
|---|---|
| Unit Price with VAT: | 3,67136 € |

