


CY8CTST120-00AXI | |
|---|---|
DigiKey Part Number | 2156-CY8CTST120-00AXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY8CTST120-00AXI |
Description | MULTIFUNCTION PERIPHERAL |
Customer Reference | |
Detailed Description | M8C TrueTouch™ Touchscreen Controller Microcontroller IC FLASH (16kB) 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CY8CTST120-00AXI Models |
Category | Controller Series CY8CT |
Manufacturer Cypress Semiconductor Corp | RAM Size 1K x 8 |
Series | Interface I2C, SPI, UART/USART, USB |
Packaging Bag | Voltage - Supply 3V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Touchscreen Controller | Package / Case 100-LQFP |
Core Processor M8C | Supplier Device Package 100-TQFP (14x14) |
Program Memory Type FLASH (16kB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 41,84833 € | 251,09 € |
| Unit Price without VAT: | 41,84833 € |
|---|---|
| Unit Price with VAT: | 49,79951 € |

