
CY8CMBR2016-24LQXI | |
|---|---|
DigiKey Part Number | 2156-CY8CMBR2016-24LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CMBR2016-24LQXI |
Description | CAPSENSE EXPRESS |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CY8CMBR2016-24LQXI Models |
Category | LED Driver Channels Up to 16 |
Manufacturer Cypress Semiconductor Corp | Voltage - Supply 1.71V ~ 5.5V |
Series | Current - Supply 3.3mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 48-UFQFN Exposed Pad |
Type Buttons | Supplier Device Package 48-QFN (6x6) |
Proximity Detection No | Base Product Number |
Number of Inputs Up to 16 |
| Bulk: | 62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,11355 € | 255,04 € |
| Unit Price without VAT: | 4,11355 € |
|---|---|
| Unit Price with VAT: | 4,89512 € |

