M8C PowerPSOC® CY8CLED Powerline Communication Microcontroller IC FLASH (32KB) 28-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8CLED16P01-28PVXI

DigiKey Part Number
2156-CY8CLED16P01-28PVXI-CY-ND
Manufacturer
Manufacturer Product Number
CY8CLED16P01-28PVXI
Description
MICROPROCESSOR CIRCUIT
Customer Reference
Detailed Description
M8C PowerPSOC® CY8CLED Powerline Communication Microcontroller IC FLASH (32KB) 28-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY8CLED16P01-28PVXI Models
Product Attributes
Filter Similar Products
Category
RAM Size
2K x 8
Manufacturer
Cypress Semiconductor Corp
Interface
I2C, IrDA, SPI, UART/USART
Series
Number of I/O
24
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
Powerline Communication
Package / Case
28-SSOP (0.209", 5.30mm Width)
Core Processor
M8C
Supplier Device Package
28-SSOP
Program Memory Type
FLASH (32KB)
Base Product Number
Controller Series
CY8CLED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 346
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:346
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2310,87870 €250,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,87870 €
Unit Price with VAT:12,94565 €