
CY8CLED16-48LFXI | |
|---|---|
DigiKey Part Number | 2156-CY8CLED16-48LFXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY8CLED16-48LFXI |
Description | LED DRIVER, 16-SEGMENT, CMOS |
Customer Reference | |
Detailed Description | M8C EZ-Color™ CY8CLED HB LED Controller Microcontroller IC FLASH (32KB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | HB LED Controller | |
Core Processor | M8C | |
Program Memory Type | FLASH (32KB) | |
Controller Series | CY8CLED | |
RAM Size | 2K x 8 | |
Interface | I2C, SPI, UART/USART | |
Number of I/O | 44 | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Tray: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,81917 € | 259,66 € |
| Unit Price without VAT: | 10,81917 € |
|---|---|
| Unit Price with VAT: | 12,87481 € |

