
CY8CLED08-48LTXI | |
|---|---|
DigiKey Part Number | 2156-CY8CLED08-48LTXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY8CLED08-48LTXI |
Description | LED DRIVER, 8-SEGMENT, CMOS |
Customer Reference | |
Detailed Description | M8C EZ-Color™ CY8CLED HB LED Controller Microcontroller IC FLASH (16KB) 48-VFQFN Exposed Pad |
Category | RAM Size 256 x 8 |
Manufacturer Cypress Semiconductor Corp | Interface I2C, SPI, UART/USART |
Series | Number of I/O 44 |
Packaging Tray | Voltage - Supply 3V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications HB LED Controller | Package / Case 48-VFQFN Exposed Pad |
Core Processor M8C | Supplier Device Package 48-QFN (7x7) |
Program Memory Type FLASH (16KB) | Base Product Number |
Controller Series CY8CLED |
| Tray: | 233 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,27220 € | 257,16 € |
| Unit Price without VAT: | 6,27220 € |
|---|---|
| Unit Price with VAT: | 7,46392 € |

